- RS-stocknr.:
- 175-0048
- Fabrikantnummer:
- Protomastor 142PP Black size 46
- Fabrikant:
- Dunlop
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 175-0048
- Fabrikantnummer:
- Protomastor 142PP Black size 46
- Fabrikant:
- Dunlop
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- PT
Productomschrijving
Waterproof to give protection in wet conditions
Oil resistant grip
Slip resistant to assure safe working conditions
Tested for slip resistance on ceramic tile floors covered with a dilute soap solution
Protective toe cap and protective midsole
Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.
Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.
Fuel oil resistant
Chemical resistant
Energy absorbing
Oil resistant grip
Slip resistant to assure safe working conditions
Tested for slip resistance on ceramic tile floors covered with a dilute soap solution
Protective toe cap and protective midsole
Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.
Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.
Fuel oil resistant
Chemical resistant
Energy absorbing
Specificaties
Kenmerk | Waarde |
---|---|
Series | Protomastor |
Shoe Size EU | 46 |
Colour | Black |
Type | Ankle Boots |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | Yes |
Closure Type | Pull On |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S5 |
Slip Resistance Rating | SRA |
Upper Material | PVC |
Anti-Slip | Yes |
Midsole Type | Steel |