- RS-stocknr.:
- 775-7719
- Fabrikantnummer:
- T05533
- Fabrikant:
- Rottner Comsafe
- RS-stocknr.:
- 775-7719
- Fabrikantnummer:
- T05533
- Fabrikant:
- Rottner Comsafe
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Rottner Comsafe Safe
The Rottner Comsafe safe is an anthracite colour, fireproof safety solution. It is reliable and convenient in operation. It comes with a lockable interior tray and has an easy to use electronic lock.
Features and Benefits
Single walled made of high quality steel
Modern electronic lock offers 100 million code possibilities up to 8 digits long
With mechanical emergency opening keys are duplicated
Simple operation due to large and easily operated keyboard
Fire crease and robust hinges
Standard drill-holes at the back (anchoring is recommended)
Capacity of 11ltr
Height is 200 mm
Width is 310mm
Depth is 230 mm
Weight is 6.5kg
Modern electronic lock offers 100 million code possibilities up to 8 digits long
With mechanical emergency opening keys are duplicated
Simple operation due to large and easily operated keyboard
Fire crease and robust hinges
Standard drill-holes at the back (anchoring is recommended)
Capacity of 11ltr
Height is 200 mm
Width is 310mm
Depth is 230 mm
Weight is 6.5kg
Applications
Houses
Hotels
Offices
Hotels
Offices
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
Type | Hotel |
Capacity | 11L |
Fireproof | Yes |
Lock Type | Electric Lock |
Colour | Anthracite |
Height | 200 mm |
Width | 310mm |
Depth | 230 mm |
Weight | 6.5kg |