RS PRO Steel Ruler Imperial or Metric 300mm

Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: US
Productomschrijving

RS PRO 851 Series Flexible Steel Ruler

These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.

This round end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.

These RS PRO metal rulers or rules are flexible, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.

Features and Benefits

• Flexible Steel rule
• Non folding ruler
• Non-glare, satin chrome finish ruler
• Manufactured using high quality steel
• Fully hardened and tempered
• Available in 2 different lengths

Rule Markings

Front Face (Inch): 16ths, 32nds, 64ths, 10ths, 20ths, 50ths 100ths
Reverse Face (Metric): 1.0mm, 0.5mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Conform to EEC-Class 1

Specificaties
Kenmerk Waarde
Length 300mm
Material Steel
Width 12.5mm
Finish Satin Chrome
Calibrated UKAS
Flexible Yes
Folding No
37 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
58,73
(excl. BTW)
71,06
(incl. BTW)
Aantal stuks
Per stuk
1 +
58,73 €
Related Products
Marked with supporting points on side faceWorking surfaces ...
Description:
Marked with supporting points on side faceWorking surfaces and side faces are fine groundAll straight edges individually marked with serial numberLength: 2000mmHeight: 60mmThickness: 12mmTolerance: μm 58Data Sheet: LDS 1042DStraight Edges.
The RS PRO folding rule metric is made ...
Description:
The RS PRO folding rule metric is made up of plastic with a length of 2m and width of 15mm (folded). It is resistant to weathering, abrasion, scratches and chemicals. • Metric nine fold (ten part) and can be assembled ...
The CK Stainless steel ruler is 25mm wide ...
Description:
The CK Stainless steel ruler is 25mm wide and 300mm long. Its provides corrosion resistance and long life. One side features metric measurements and the other features imperial measurements.Available in 2 lengths.Available in calibrated version.
The Kleffmann & Weese stainless steel ruler is ...
Description:
The Kleffmann & Weese stainless steel ruler is 1m long. This ruler has hardened spring band steel construction that provides flexibility and corrosion resistance and long life. Material is stainless steelGrading in terms of mm/ 1/2mm.