RS PRO Steel Ruler Imperial or Metric 300mm

Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: US
Productomschrijving

RS PRO 678 Series Steel Ruler

These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.

This round end, straight edge ruler is made from high quality British Steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.

These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.

Features and Benefits

• Rigid Steel rule
• Round ended ruler
• Non-glare satin chrome finish
• Manufactured using high quality British Steel
• Fully hardened and tempered
• Available in 3 different lengths

Ruler Markings

Obverse side: 16ths, 32nds, 64ths, 10ths, 20ths, 50ths, 100ths

Reverse side: 1.0 mm, 0.5 mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Conform to EEC-Class 1

Specificaties
Kenmerk Waarde
Length 300mm
Material Steel
Width 25mm
Finish Satin Chrome
Calibrated UKAS
Folding No
479 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
58,53
(excl. BTW)
70,82
(incl. BTW)
Aantal stuks
Per stuk
1 +
58,53 €
Related Products
Innovative, Swiss-made 2 m folding rule with additional ...
Description:
Innovative, Swiss-made 2 m folding rule with additional functionsFibreglass-reinforced polyamide, scratchproof, shatter-proof, weatherproof and washableInterior and depth gauge using extendible depth extensionHinge with 90° angle measurement scale for measuring anglesPushbutton locking of depth gauge on third rule ...
Metre rule made from white beech with closely ...
Description:
Metre rule made from white beech with closely spaced 3 mm-thick armsEmbedded hinges with steel springs and covered rivetsWhite/yellow, with water-, wear- and solvent-resistant protective varnish surface finishRed heads, black scale divisions, red tens digits, cm/mm divisions on both edgesAccuracy ...
The CK Stainless steel ruler is 25mm wide ...
Description:
The CK Stainless steel ruler is 25mm wide and 300mm long. Its provides corrosion resistance and long life. Hanging hole for storagePermanent indented markings on one sideMetric graduations at 0.5mm and 1mm intervalsImperial graduations at 1/64in, 1/32in and 1/16in intervals. ...
The Kleffmann & Weese stainless steel ruler is ...
Description:
The Kleffmann & Weese stainless steel ruler is 500mm long. This ruler has hardened spring band steel construction that provides flexibility and corrosion resistance and long life. Material is stainless steelGrading in terms of mm/ 1/2mm.