Omron E6B2 Series Incremental Incremental Encoder, 360 ppr, NPN Open Collector Signal, Radial, Thrust Type
- RS-stocknr.:
- 822-6446
- Fabrikantnummer:
- E6B2-CWZ6C 360P/R 0.5M
- Fabrikant:
- Omron
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 822-6446
- Fabrikantnummer:
- E6B2-CWZ6C 360P/R 0.5M
- Fabrikant:
- Omron
Datasheets
Wetgeving en conformiteit
Productomschrijving
General Purpose Incremental Encoders
Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..
protection..
Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm
Omron Incremental Rotary Encoders
Specificaties
Kenmerk | Waarde |
---|---|
Encoder Technology | Incremental |
Series | E6B2 |
Pulses Per Revolution | 360 |
Maximum Revolutions | 6000rpm |
Output Signal Type | NPN Open Collector |
Shaft Type | Radial, Thrust |
Supply Voltage | 5 → 24 V dc |
Resolution | 360 ppr |
IP Rating | IP50 |
Overall Height | 59mm |
Overall Width | 40mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Switching Frequency | 100 kHz |
- RS-stocknr.:
- 822-6446
- Fabrikantnummer:
- E6B2-CWZ6C 360P/R 0.5M
- Fabrikant:
- Omron