Baumer EIL580 Series Optical Incremental Encoder, 4096 ppr, HTL/Push Pull Signal, Solid Type, 10mm Shaft
- RS-stocknr.:
- 820-3718
- Fabrikantnummer:
- EIL580-SC10.5BN.04096.A
- Fabrikant:
- Baumer
4 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 262,71
(excl. BTW)
€ 317,88
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 262,71 |
- RS-stocknr.:
- 820-3718
- Fabrikantnummer:
- EIL580-SC10.5BN.04096.A
- Fabrikant:
- Baumer
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
EIL580 - Solid shaft
EIL580 incremental encoders with solid shaft, with clamping or synchro flange.
Stainless steel solid shaft
Die-cast aluminium housing
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Die-cast aluminium housing
Precise optical sensing
Axial, radial or tangential connection
High resistance to shock and vibrations
58 mm diameter
Baumer
Incremental rotary encoders.
Specificaties
Kenmerk | Waarde |
---|---|
Encoder Technology | Optical |
Series | EIL580 |
Pulses Per Revolution | 4096 |
Maximum Revolutions | 12000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Solid |
Supply Voltage | 8 → 30 V dc |
Shaft Diameter | 10mm |
IP Rating | IP65 |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Clamping Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Flange connector M12 |
Switching Frequency | ≤160 kHz, ≤300 kHz |
- RS-stocknr.:
- 820-3718
- Fabrikantnummer:
- EIL580-SC10.5BN.04096.A
- Fabrikant:
- Baumer