- RS-stocknr.:
- 189-2685
- Fabrikantnummer:
- EAM580-SC0.5B4G.14130.A
- Fabrikant:
- Baumer
- RS-stocknr.:
- 189-2685
- Fabrikantnummer:
- EAM580-SC0.5B4G.14130.A
- Fabrikant:
- Baumer
Wetgeving en conformiteit
- Land van herkomst:
- CH
Productomschrijving
Solid shaft with clamping flange.
Encoder single- or multiturn / SSI
Precise magnetic sensing
Resolution max. 32 bit (14 bit ST, 18 bit MT)
Angular accuracy up to ±0.15°
Additional incremental signals
High resistance to shock and vibrations
Precise magnetic sensing
Resolution max. 32 bit (14 bit ST, 18 bit MT)
Angular accuracy up to ±0.15°
Additional incremental signals
High resistance to shock and vibrations
Specificaties
Kenmerk | Waarde |
---|---|
Encoder Technology | Magnetic |
Series | EAM580 |
Maximum Revolutions | 6000rpm |
Shaft Type | Solid |
Supply Voltage | 4.5 → 30 V dc |
Shaft Diameter | 10mm |
Resolution | MT 13 bit, ST 14 bit |
IP Rating | IP65 |
Interface | SSI-Gray |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Clamping Flange |
Connection Type | Flange connector M12 |