- RS-stocknr.:
- 146-3767
- Fabrikantnummer:
- SD12B1S26I
- Fabrikant:
- Renold
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Renold Renold SD (Red Box) 12B-1 Simplex Chain Connecting Link Steel Roller Chain Link
€ 5,85
1 zak met 5
RS-stocknr.: 175-3120
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 146-3767
- Fabrikantnummer:
- SD12B1S26I
- Fabrikant:
- Renold
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Renold SD Simplex Connecting link (No. 26)
Renold SD Simplex Connecting link (No. 26) supplied with two connecting pins riveted onto an outer plate. The clearance fit connecting plate being secured by a spring clip, which snaps into the grooves of the protruding pins.
Features and Benefits
Great range of sizes
Excellent quality making them wear and fatigue resistant
Product Application Information
These chain links have been designed for machinery which is involved in construction and requires chain that can cope with heavy-duty applications. The products are fail-safe to ensure optimum efficiency and the safety of the machinerys operators.
Renold designs and manufactures roller chains for all types of construction machinery including dump trucks, excavators, loaders and fork lifts.
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
Simplex
Duplex
Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16
B indicates European Standard
The suffix indicates the number of strands in a chain
Specificaties
Kenmerk | Waarde |
---|---|
Chain Type | 12B-1 |
Mechanical Link Type | Connecting Link |
Material | Steel |