- RS-stocknr.:
- 868-1981
- Fabrikantnummer:
- CRE22F2BBBNE
- Fabrikant:
- ZF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 868-1981
- Fabrikantnummer:
- CRE22F2BBBNE
- Fabrikant:
- ZF
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
CR Series
CR series single pole rocker switches are a rugged design capable of switching up to 20 A. The CR series offers a high mechanical life and a compact design, making the switches suitable for a wide range of applications.
Rugged design to switch up to 20 amps
Fits 3 panel cut-out widths
Splash-proof option available
Mechanical life: min. 100,000 operations
SPST silver alloy contacts
Fits 3 panel cut-out widths
Splash-proof option available
Mechanical life: min. 100,000 operations
SPST silver alloy contacts
Approvals
VDE; UL; CSA
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Switch Operation | On-None-Off |
Panel Cut Out Width | 29.21mm |
Panel Cut Out Height | 12.1mm |
Contact Current Rating | 20 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 12.1 x 29.21mm |
AC Voltage Rating | 125 V, 250 V |
Actuator Shape | Rectangular |
Maximum Operating Temperature | +85°C |
Contact Resistance | 20mΩ |
Operating Temperature Range | -20 → +85°C |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -20°C |
Case Material | Nylon 66 |
Mechanical Life | 100000Operations |