- RS-stocknr.:
- 204-8126
- Fabrikantnummer:
- H8800VAAAA
- Fabrikant:
- Bulgin
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 204-8126
- Fabrikantnummer:
- H8800VAAAA
- Fabrikant:
- Bulgin
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TN
Productomschrijving
The Bulgin 8600 series miniature rocker switch has matching indicators. It has on-off type switching.
It has 16A current rating
It has 250V voltage rating
It has 250V voltage rating
204-8126 is a single rocker switch without legend
197-7692 is a single rocker switch with legend (marking 1 / 0)
197-7692 is a single rocker switch with legend (marking 1 / 0)
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.4mm |
Illuminated | No |
Mounting Type | Panel Mount |