Molex Cat3 8P8C-Way Female RJ45 Modular Jack Straight Surface Mount Unshielded

  • RS-stocknr. 819-9085P
  • Fabrikantnummer 85510-5120
  • Fabrikant Molex
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: IE
Productomschrijving

Molex 85510 and 85513 Series Vertical SMT Modular Jacks with Kapton Tape

A range of Vertical SMT Modular Jacks with Kapton Tape Series 85510 and 85513 from Molex. The Series 85510 Vertical SMT Modular Jacks are Top Entry with an above board height of 15.7 mm. Whereas Series 85513 Vertical SMT Modular Jacks are Top Entry Low Profile with an above board height of 12.7 mm. All models are highly reliable and excellent quality.

Specificaties
Kenmerk Waarde
Gender Female
LAN Category Cat3
Mounting Type Surface Mount
Number of Ways 8P8C
Connector Type Modular Jack
Shield Type Unshielded
Orientation Straight
Length 15.24mm
Width 15.08mm
Depth 15.7mm
Series Modular Plugs - Jacks
Contact Material Copper Alloy
Contact Plating Gold
Series Number 85510
50 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (Supplied on a Reel) Quantities below 150 on continuous strip
1,238
(excl. BTW)
1,498
(incl. BTW)
Aantal stuks
Per stuk
25 - 45
1,238 €
50 - 95
1,094 €
100 - 245
0,946 €
250 +
0,874 €
Verpakkingsopties