- RS-stocknr.:
- 178-4193
- Fabrikantnummer:
- 09451819001XL
- Fabrikant:
- HARTING
- RS-stocknr.:
- 178-4193
- Fabrikantnummer:
- 09451819001XL
- Fabrikant:
- HARTING
Datasheets
Wetgeving en conformiteit
Productomschrijving
Cable connector, IDC termination, Rated current: 1.5A, LCP, Black, Contacts: 10, Copper alloy, Au over Ni
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Ethernet Connector Type | IX Industrial |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Number of Ways | 10P10C |
Orientation | Straight |
IP Rating | IP20 |
Length | 17.5mm |
Width | 9.2mm |
Depth | 28.6mm |
Series | IX Industrial |
Series Number | 10B-1 |
Contact Material | Copper Alloy |
Contact Plating | Gold |