- RS-stocknr.:
- 164-8122
- Fabrikantnummer:
- 4-1775855-2
- Fabrikant:
- TE Connectivity
- RS-stocknr.:
- 164-8122
- Fabrikantnummer:
- 4-1775855-2
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
TE Connectivity Cat 3 Dual USB PCB Mount Stacked Modular RJ45 Jack
Stock Number 820-8233 is a Cat 3 RJ45 PCB right angle mount modular jack over two USB Receptacles.
This Cat 3 RJ45 PCB dual USB jack has an 8P8C contact configuration, gold plated contacts, a PCB ground option, tin over copper shielding and a UL 94V-0 black PBT housing.
Stock Number 787-1654 is the same Cat 3 RJ45 dual USB jack as 820-8233 with the addition of 2 LEDs (top left = green, bottom left = yellow).
Stock Numbers 820-8243 is a Cat 3 RJ45 PCB right angle mount modular jack over one USB Receptacle.
This Cat 3 RJ45 PCB mount jack has an 8P8C contact configuration, selective Gold plated contacts and solder tails, Nickel over Brass shielding and a UL 94V-0 black PBT housing. The USB is a Type A 2.0 4P Receptacle with Nickel over SPCC shielding with a black PBT UL 94V-0 housing and selective Gold 0.762 μm [30 μin.] plated contacts and Tin plated solder tails.
Stock number 820-8328 is the same as 820-8243 with the addition of two LEDs which are Green/Orange and Green.
This Cat 3 RJ45 PCB dual USB jack has an 8P8C contact configuration, gold plated contacts, a PCB ground option, tin over copper shielding and a UL 94V-0 black PBT housing.
Stock Number 787-1654 is the same Cat 3 RJ45 dual USB jack as 820-8233 with the addition of 2 LEDs (top left = green, bottom left = yellow).
Stock Numbers 820-8243 is a Cat 3 RJ45 PCB right angle mount modular jack over one USB Receptacle.
This Cat 3 RJ45 PCB mount jack has an 8P8C contact configuration, selective Gold plated contacts and solder tails, Nickel over Brass shielding and a UL 94V-0 black PBT housing. The USB is a Type A 2.0 4P Receptacle with Nickel over SPCC shielding with a black PBT UL 94V-0 housing and selective Gold 0.762 μm [30 μin.] plated contacts and Tin plated solder tails.
Stock number 820-8328 is the same as 820-8243 with the addition of two LEDs which are Green/Orange and Green.
Specificaties
Kenmerk | Waarde |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | PCB Mount |
Number of Ports | 1 |
Number of Ways | 4 |
Orientation | Right Angle |
Length | 22.5mm |
Width | 18.7mm |
Depth | 27.3mm |
Series | 41775855 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |