- RS-stocknr.:
- 151-2672
- Fabrikantnummer:
- 855135002
- Fabrikant:
- Molex
- RS-stocknr.:
- 151-2672
- Fabrikantnummer:
- 855135002
- Fabrikant:
- Molex
Datasheets
Wetgeving en conformiteit
Productomschrijving
The extensive breadth of products offer exceptional performance and reliability for voice, data and high-speed networking applications and are the ideal solution for consumer, office, medical, commercial and industrial applications.
Modular Jack, Vertical, Top Entry, Surface Mount, 6/6, Low Profile, 15" Reel
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
Ethernet Connector Type | RJ11 Connector |
LAN Category | Cat3 |
Mounting Type | Surface Mount |
Number of Ways | 1 |
Shield Type | Unshielded |
Orientation | Vertical |
Length | 13.21mm |
Width | 15.08mm |
Depth | 12.7mm |
Series Number | 85513 |
Contact Material | Copper Alloy |