- RS-stocknr.:
- 717-9106
- Fabrikantnummer:
- 310M-41
- Fabrikant:
- Bahco
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 717-9106
- Fabrikantnummer:
- 310M-41
- Fabrikant:
- Bahco
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Offset Heavy Duty Ring Spanner (310M)
Offset ring spanner for use in heavy industry. Manufactured with a quality in mind from the best chrome vanadium steel. Designed for professionals and heavy-duty operation.
Features & Benefits
Chrome Vanadium construction
Bright nickel, chrome-plated finish
Robust construction for work under tough conditions
Chrome Vanadium construction
Bright nickel, chrome-plated finish
Robust construction for work under tough conditions
Note
Not supplied with tubular handle. For suitable handle see stock no 717-9144 (size 32 → 41); 717-9153 (size 46 → 55) ; 717-9156 (size 60 → 95).
Specificaties
Kenmerk | Waarde |
---|---|
Spanner Type | Slogging Spanner |
Metric Size | 41mm |
Imperial or Metric | Metric |
Overall Length | 265 mm |
Double Ended | No |
Material | Alloy Steel |
Offset | Yes |
Finish | Nickel Chrome Plated |
Size | 41 mm |
- RS-stocknr.:
- 717-9106
- Fabrikantnummer:
- 310M-41
- Fabrikant:
- Bahco