TE Connectivity Micro-Match Ribbon Cable Assembly, Micro-Match MOW Plug to Micro-Match MOW Plug, 75.5mm
34 op voorraad - levertijd is 3 à 5 werkdagen.
Toegevoegd
- RS-stocknr.:
- 123-2184
- Fabrikantnummer:
- 2205110-1
- Fabrikant:
- TE Connectivity
Aantal stuks | Per stuk |
1 - 9 | 2,36 € |
10 - 24 | 2,01 € |
25 - 49 | 1,78 € |
50 - 99 | 1,54 € |
100 + | 1,42 € |
TE Connectivity Micro-MaTch Value-Line IDC Ribbon Cable Assemblies, Male-on-Wire to Male-on-Wire
Features and Benefits
Applications
Kenmerk | Waarde |
Cable Length | 75.5mm |
Cable Type | Flat Ribbon Cable |
Connector 1 Type | Micro-Match MOW |
Connector 2 Type | Micro-Match MOW |
Connector 1 Terminal/Contact Gender | Male |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Connector 2 Terminal/Contact Gender | Male |
Connector 1 Number of Ways | 18 |
Connector 2 Number of Ways | 18 |
Connector 1 Number of Rows | 2 |
Connector 2 Number of Rows | 2 |
Termination | Crimp |
Series | Micro-MaTch |
Sheath Colour | Grey |