TE Connectivity Micro-Match Ribbon Cable Assembly, Micro-Match MOW Plug to Micro-Match PB Plug, 200.5mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-2118
- Fabrikantnummer:
- 2205074-3
- Fabrikant:
- TE Connectivity
TE Connectivity Micro-MaTch IDC Ribbon Cable Assemblies, Male-on-Wire to Paddle Board
Features and Benefits
Applications
Kenmerk | Waarde |
Cable Type | Flat Ribbon Cable |
Cable Length | 200.5mm |
Connector 1 Type | Micro-Match MOW |
Connector 2 Type | Micro-Match PB |
Connector 1 Terminal/Contact Gender | Male |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Connector 2 Terminal/Contact Gender | Male |
Connector 1 Number of Ways | 16 |
Connector 2 Number of Ways | 16 |
Connector 1 Number of Rows | 2 |
Connector 2 Number of Rows | 2 |
Termination | Crimp |
Sheath Colour | Grey |
Series | Micro-MaTch |