3ALogic RFID Module 3A-TRH031M, Tag

  • RS-stocknr. 172-9290
  • Fabrikantnummer 3A-TRH031M
  • Fabrikant 3ALogic
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: KR
Productomschrijving

TRH031M RFID reader

The TRH031M device is a highly-integrated multi-protocol reader for contactless communication.

RF Operating Frequency: 13.56MHz
Proximity operating distance: up to 100mm
Automatic external Interface type detection
Automatic and flexible interrupt handling
64-byte Tx/Rx FIFO buffer
Host communication: SPI, parallel
Bit- and byte-oriented framing
Supports hard reset with low power function and power-down control
Programmable 8-bit timer with pre-scaler
Independent power supply pins for digital, analogue and transmitter sections
Supports unique card detection function for low power consumption application
Power supply: +2.7 to +3.3Vdc
Operating temperature range: -25 to +85°C

Standards

ISO/IEC 14443 Type A/B, ISO/IEC 15693

RFID - 3ALogics

Specificaties
Kenmerk Waarde
Component Type Tag
Supported Bus Interfaces SPI
Supply Voltage 2.7 → 3.3V
Dimensions 7 x 7 x 1.4mm
Height 1.4mm
Length 7mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Width 7mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service