- RS-stocknr.:
- 900-9700
- Fabrikantnummer:
- BQ500215RGCT
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 900-9700
- Fabrikantnummer:
- BQ500215RGCT
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
Qi (WPC V1.1) Compliant Wireless Power Supply, Texas Instruments
Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.
A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to receiver via coupled inductors. Coils in both the charging pad and the receiver are magnetically coupled when the two devices establish contact.
The convenience and safety of standards-compliant wireless power systems continues to grow in market demand.
A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to receiver via coupled inductors. Coils in both the charging pad and the receiver are magnetically coupled when the two devices establish contact.
The convenience and safety of standards-compliant wireless power systems continues to grow in market demand.
Qi is a specification of the inductive power standard
Wireless Power Transfer System
Wireless Power Transfer System
Wireless Power Transmitters & Receivers, Texas Instruments
Specificaties
Kenmerk | Waarde |
---|---|
Modulation Technique | AM |
Package Type | VQFN |
Pin Count | 64 |
Dimensions | 9.15 x 9.15 x 0.92mm |
Mounting Type | Surface Mount |
Length | 9.15mm |
Width | 9.15mm |
Height | 0.92mm |
Maximum Operating Band 1 Frequency | 520kHz |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |