- RS-stocknr.:
- 122-8500
- Fabrikantnummer:
- EFR32FG1P133F256GM48-C0
- Fabrikant:
- Silicon Labs
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 122-8500
- Fabrikantnummer:
- EFR32FG1P133F256GM48-C0
- Fabrikant:
- Silicon Labs
Datasheets
Wetgeving en conformiteit
Productomschrijving
EFR32FG Flex Gecko 2.4GHz/Sub-GHz Dual-Band Wireless SoC
The Silicon Labs Flex Gecko EFR32FGxxx33Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with highly integrated radio transceivers supporting both proprietary 2.4GHz and Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing. The devices are ideal for any battery operated application and other systems requiring high performance and low energy consumption.
40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM
RF Frequency Range: 2.4GHz ISM band and Sub-1GHz bands
RF Output Power: up to +19dBm (2.4GHz), up to +20dBm (Sub-1GHz)
Low-Energy Sensor Interface
Multi-channel Capacitive Sense Interface
12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
Hardware Crypto Accelerator and True Random Number Generator
Protocol stack: Proprietary
Specificaties
Kenmerk | Waarde |
---|---|
Technology | Low IF/ISM Transceiver |
Package Type | QFN |
Pin Count | 48 |
Mounting Type | Surface Mount |
Dimensions | 7.1 x 7.1 x 0.85mm |
Length | 7.1mm |
Width | 7.1mm |
Height | 0.85mm |
Maximum Operating Band 1 Frequency | 2.4GHz |
Maximum Operating Band 2 Frequency | 868MHz |
Maximum Operating Supply Voltage | 3.8 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.85 V |
Minimum Operating Temperature | -40 °C |
Number of Operating Bands | 2 |
- RS-stocknr.:
- 122-8500
- Fabrikantnummer:
- EFR32FG1P133F256GM48-C0
- Fabrikant:
- Silicon Labs