- RS-stocknr.:
- 125-0325
- Fabrikantnummer:
- R404759000
- Fabrikant:
- Radiall
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 125-0325
- Fabrikantnummer:
- R404759000
- Fabrikant:
- Radiall
Wetgeving en conformiteit
Productomschrijving
Radiall 4.3-10 Terminators
From Radiall, a range of 50 Ω male and female 4.3-10 RF terminators available in 2 W or 30 W versions. The 4.3-10 terminators have brass bodies, beryllium copper contacts and PTFE insulators. The low power 2 W 4.3-10 terminators have a Diamond knurled outer ring for easy grip and are IP67 rated when mated with suitable connectors. The 30 W 4.3-10 terminators have vertical cooling fins and natural convection. All 4.3-10 terminators in this range have a thick film resistor.
Features and Benefits
4.3-10 Interface
IP67 (low-power versions) when mated with suitable connector
6 GHz maximum frequency range
Excellent VSWR performance
Robust design
IP67 (low-power versions) when mated with suitable connector
6 GHz maximum frequency range
Excellent VSWR performance
Robust design
Applications
Microwave power testing
Telecommunication base station integration
Telecommunication base station integration
Radiall 4.3-10 Range
Specificaties
Kenmerk | Waarde |
---|---|
Interface Type | Coaxial |
Gender | Female |
Body Orientation | Straight |
Impedance | 50Ω |
Body Plating | Nickel |
Operating Frequency | DC-6GHz |
Average Power Rating | 30W |
Low Power | Yes |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |