Analog Devices HMC221BE, RF Switch Circuit 3GHz 14dB Isolation GaAs MMIC 6-Pin SOT-23

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

The Analog Devices portfolio of switches includes a range of single pole, single throw (SPST) and single-pole, double throw (SPDT) devices, as well as SP3T, SP4T, SP5T, SP6T, and SP8T options. Our diverse switch family covers a broad range of applications by providing reliable, high performance, as well as low cost and small form factor devices to meet multiple design needs.

Applications:
Automotive telematics
Telecom infrastructure
Military and space
Portable wireless
Test and measurement equipment

The HMC221B is a single-pole, double-throw (SPDT) switch specified from 10 kHz to 3 GHz in a 6-lead SOT-23 plastic package. This switch offers a very low insertion loss of less than 0.8 dB up to 3 GHz and is well suited for receiver and filter switching applications that require low insertion loss and a small size. The RF1 and RF2 pins are reflective shorts when in an off state, and the two control voltages (the A and B pins) require a minimal dc bias current. Note that the HMC197B exhibits a similar performance in an alternate pinout.

Low insertion loss: 0.4 dB typical
Input third-order intercept (IP3): 55 dBm typical
Positive control: 0 V/3 V
Ultrasmall package: SOT-23
Applications
Industrial, scientific and medical (ISM)
PCMCIA wireless cards
Cellular applications

Specificaties
Kenmerk Waarde
Maximum Insertion Loss 1.1dB
Minimum Isolation 14dB
Switching Speed 3ns
Number of Switches 1
Technology GaAs MMIC
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 3 x 1.7 x 1.3mm
Length 3mm
Width 1.7mm
Height 1.3mm
Maximum Frequency 3GHz
Minimum Operating Supply Voltage 3 V
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 8 V
Minimum Operating Temperature -40 °C
145 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
2,66
(excl. BTW)
3,22
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 5
2,66 €
13,30 €
10 - 20
2,54 €
12,70 €
25 +
2,40 €
12,00 €
*prijsindicatie
Verpakkingsopties