Analog Devices HMC545AE, RF Switch Circuit 3GHz 19dB Isolation 6-Pin SOT-26

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

Applications:
Automotive telematics
Telecom infrastructure
Military and space
Portable wireless
Test and measurement equipment

The HMC545A and HMC545AE are low-cost SPDT switches in 6-lead SOT26 plastic packages for use in general switching applications which require very low insertion loss and very small size. With 0.25 dB typical loss, these devices can control signals from DC to 3.0 GHz and are especially suited for IF and RF applications including Cellular/3G, ISM, automotive and portables. The design provides exceptional insertion loss performance, ideal for filter and receiver switching. RF1 and RF2 are reflective shorts when “Off”. The two control voltages require a minimal amount of DC current and offer compatibility with CMOS and some TTL logic families.

Low Insertion Loss: 0.27 dB
High Input IP3: +54 dBm
Low DC Power Consumption
Positive Control: 0/+3V to 0/+8V
Ultra Small Package: SOT26
Applications
The HMC545A / HMC545AE is ideal for:
Cellular/3G Infrastructure
Private Mobile Radio Handsets
WLAN, WiMAX & WiBro
Automotive Telematics
Test Equipment

Specificaties
Kenmerk Waarde
Maximum Insertion Loss 0.7dB
Minimum Isolation 19dB
Switching Speed 70ns
Number of Switches 1
Mounting Type Surface Mount
Package Type SOT-26
Pin Count 6
Dimensions 3 x 1.7 x 1.3mm
Length 3mm
Width 1.7mm
Height 1.3mm
Maximum Frequency 3GHz
Minimum Frequency 1GHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 0 V
Maximum Operating Supply Voltage 3 V, 8 V
130 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
2,88
(excl. BTW)
3,48
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 5
2,88 €
14,40 €
10 - 20
2,78 €
13,90 €
25 +
2,60 €
13,00 €
*prijsindicatie
Verpakkingsopties