Analog Devices HMC536MS8GE, RF Switch Circuit 6GHz 23dB Isolation GaAs MMIC 8-Pin MS8G

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

Analog Devices provides a range of low cost split path, double throw (SPDT) switches for use in transmit-receive applications that require very low distortion at high incident power levels. Our devices can control from dc to 4 GHz and they are well suited to cellular infrastructure.

Applications:
Cellular infrastructure
Private mobile radio handsets
WLAN, WiMAX, and WiBro
Automotive telematics
Test equipment

The HMC536MS8G(E) is a DC to 6 GHz GaAs MMIC T/R switch in an 8 lead MSOP8G surface mount package with an exposed ground paddle. The switch is ideal for cellular/PCS/3G basestation applications featuring low 0.5 dB insertion loss and +55 dBm input IP3. Power handling is excellent up through 6 GHz with the switch offering a P0.1dB compression point of +29 dBm at +3 volts control. On-chip circuitry allows positive voltage control of 0/+3 volts or 0/+5 volts at very low DC currents.

Input P0.1dB: +34 dBm @ +5V
Insertion Loss: 0.5 dB
Positive Control: +3V or +5V
MS8G SMT Package, 14.8 mm²
Isolation: 27 dB
Very Fast Switching Speed
Applications
Cellular/PCS/3G Infrastructure
ISM/MMDS/WiMAX
CATV/CMTS
Test Instrumentation

Specificaties
Kenmerk Waarde
Maximum Insertion Loss 1dB
Minimum Isolation 23dB
Switching Speed 15ns
Number of Switches 1
Technology GaAs MMIC
Mounting Type Surface Mount
Package Type MS8G
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Width 3.1mm
Height 0.95mm
Maximum Frequency 6GHz
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 0 V
Maximum Operating Supply Voltage 3 V, 5 V
Maximum Operating Temperature +85 °C
Minimum Frequency 3GHz
198 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 2)
5,38
(excl. BTW)
6,51
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
5,38 €
10,76 €
10 - 18
4,355 €
8,71 €
20 +
4,14 €
8,28 €
*prijsindicatie
Verpakkingsopties
Related Products
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
The BGS12SN6 RF MOS switch is specifically designed ...
Description:
The BGS12SN6 RF MOS switch is specifically designed for WLAN and Bluetooth applications. Any of the 2 ports can be used as termination of the diversity antenna handling up to 30 dBm. This single supply chip integrates on-chip CMOS logic ...
The BGS13S4N9 RF MOS switch is specifically designed ...
Description:
The BGS13S4N9 RF MOS switch is specifically designed for cell phone and mobile applications. Any of the 3 ports can be used as termination of the diversity antenna handling up to 30 dBm. It offers outstanding ESD robustness of 1kV.This ...