Analog Devices HMC270AMS8GE, RF Switch Circuit 8GHz 28dB Isolation 8-Pin MSOP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

The Analog Devices portfolio of switches includes a range of single pole, single throw (SPST) and single-pole, double throw (SPDT) devices, as well as SP3T, SP4T, SP5T, SP6T, and SP8T options. Our diverse switch family covers a broad range of applications by providing reliable, high performance, as well as low cost and small form factor devices to meet multiple design needs.

Applications:
Automotive telematics
Telecom infrastructure
Military and space
Portable wireless
Test and measurement equipment

The HMC270AMS8GE are broad-band non-reflective GaAs SPDT switches in 8 lead MSOP grounded base surface mount plastic packages. Covering DC to 8 GHz, the switch offers excellent isolation from 70 to 35 dB. The negative control voltage of -5 volts allows operation down to DC. If positive control is required along with high isolation, see the DC to 3.5 GHz HMC284AMS8GE non-reflective SPDT.

Broadband performance: DC - 8 GHz
Very high isolation: 45 dB @ 6 GHz
Non-reflective design
Low cost MSOP-8 package: 14.8 mm2
The HMC270AMS8GE is ideal for DC - 8.0 GHz applications:
CATV
MMDS and wireless LAN
Wireless local loop

Specificaties
Kenmerk Waarde
Maximum Insertion Loss 2.8dB
Minimum Isolation 28dB
Switching Speed 15ns
Number of Switches 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Width 3.1mm
Height 0.95mm
Maximum Frequency 8GHz
Minimum Frequency 2GHz
Maximum Operating Supply Voltage 5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
100 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Tape of 50)
6,11
(excl. BTW)
7,39
(incl. BTW)
Aantal stuks
Per stuk
Per tape*
50 - 50
6,11 €
305,50 €
100 - 450
5,264 €
263,20 €
500 - 950
4,692 €
234,60 €
1000 +
4,616 €
230,80 €
*prijsindicatie