Broadband frequency range: 100 MHz to 4 GHz
Nonreflective 50 Ω design
Low insertion loss: 0.7 dB at 2 GHz
High isolation: 43 dB at 2 GHz
High input linearity at 250 MHz to 4 GHz
1 dB compression (P1dB): 29 dBm typical
Third order intercept (IP3): 47 dBm typical
High power handling
28.5 dBm through path
25 dBm terminated path
Single positive supply: 3 V to 5 V
Integrated 2 to 4 line decoder
16-lead, 3 mm ´ 3 mm LFCSP package
ESD rating: 250 V (Class 1A)
Pin compatible with the HMC7992
Controlled manufacturing baseline
One assembly/test site
Applications
Cellular/4 G infrastructure
Wireless infrastructure
Automotive telematics
Mobile radios
Test equipment
Kenmerk | Waarde |
---|---|
Switch Configuration | Single SP4T |
Maximum Insertion Loss | 1.5dB |
Minimum Isolation | 25dB |
Switching Speed | 30ns |
Number of Switches | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 16 |
Dimensions | 3.1 x 3.1 x 0.85mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.85mm |
Maximum Frequency | 4GHz |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Minimum Frequency | 100MHz |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 5 V |