Analog Devices HMC194AMS8E, RF Switch Circuit 3GHz 24dB Isolation 8-Pin MSOP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

The Analog Devices portfolio of switches includes a range of single pole, single throw (SPST) and single-pole, double throw (SPDT) devices, as well as SP3T, SP4T, SP5T, SP6T, and SP8T options. Our diverse switch family covers a broad range of applications by providing reliable, high performance, as well as low cost and small form factor devices to meet multiple design needs.

Applications:
Automotive telematics
Telecom infrastructure
Military and space
Portable wireless
Test and measurement equipment

The HMC194AMS8E is a low-cost SPDT switch in an 8-lead MSOP package for use in applications which require high isolation between two RF paths. The devices can control signals from DC to 3 GHz and have been optimized to provide extremely high isolation with minimal insertion loss in medium and low power applications. On chip circuitry allows positive voltage control operation at very low DC cur- rents with control inputs compatible with CMOS and most TTL logic families. RF1 and RF2 are reflective opens when “OFF”.

Ultra Small Package: MSOP8
High Isolation: 50 dB
Positive Control: 0/+3V to 0/+7V
Applications
Cellular/PCS Base Stations
Portable Wireless
MMDS & WirelessLAN

Specificaties
Kenmerk Waarde
Maximum Insertion Loss 1.1dB
Minimum Isolation 24dB
Switching Speed 3ns
Number of Switches 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Width 3.1mm
Height 0.95mm
Maximum Frequency 3GHz
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 3 V, 7 V
Maximum Operating Temperature +85 °C
Minimum Frequency 2GHz
Minimum Operating Supply Voltage 0 V
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28/02/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Tape of 50)
4,03
(excl. BTW)
4,88
(incl. BTW)
Aantal stuks
Per stuk
Per tape*
50 - 50
4,03 €
201,50 €
100 - 450
3,77 €
188,50 €
500 - 950
3,224 €
161,20 €
1000 +
2,976 €
148,80 €
*prijsindicatie