LF-2.5GHz Dual Log RFDetector/Controller

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Complete Gain and VSWR Detector/Controller
Dual-Channel RF Power Detector/Controller
Low-Frequency to 2.5GHz Frequency Range
Exceptional Accuracy Over Temperature
High 80dB Dynamic Range
2.7V to 5.25V Supply Voltage Range
Internal 2V Reference
Scaling Stable Over Supply and Temperature Variations
Controller Mode with Error Output
Available in 5mm x 5mm, 28-Pin Thin QFN Package
Applications
Cellular Base Station, Microwave Link, Radar
Dual-Channel Precision AGC/RF Power Control
Dual-Channel RF Power Measurements Log Ratio Function for RF Signals
Military Applications
Remote System Monitoring and Diagnostics
Return Loss/VSWR Measurements
RF/IF Power Amplifier (PA) Linearization

Specificaties
Kenmerk Waarde
Mounting Type Surface Mount
Package Type Thin QFN
Pin Count 28
Dimensions 5 x 5 x 0.75mm
Length 5mm
Width 5mm
Height 0.75mm
Maximum Operating Band 1 Frequency 2.5GHz
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.7 V
Number of Operating Bands 1
1080 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 60)
14,271
(excl. BTW)
17,268
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
60 - 60
14,271 €
856,26 €
120 - 240
13,913 €
834,78 €
300 +
13,082 €
784,92 €
*prijsindicatie
Related Products
The TDA7200/7210 are low-power ASK/FSK wireless receivers operating ...
Description:
The TDA7200/7210 are low-power ASK/FSK wireless receivers operating in the 434/868MHz ISM bands. RF Frequency Ranges: 400 to 440MHz (TDA7200, TDA7210), 810 to 870MHz (TDA7210), ISM bandReceiver Sensitivity: -106dBm @ 4800bps ASKModulation: FSK or ASK pin-selectableOTA Data Rate: up to ...
The MICRF011 is a single chip OOK (ON-OFF ...
Description:
The MICRF011 is a single chip OOK (ON-OFF Keyed) Receiver IC for remote wireless applications, employing QwikRadio technology. Complete UHF receiver on a monolithic chipFrequency range 300 to 440 MHzTypical range over 200 meters with monopole antennaData rates to 2.5kbps ...
Complete RF DetectorFrequency Range from 100MHz to 2500MHzInput ...
Description:
Complete RF DetectorFrequency Range from 100MHz to 2500MHzInput Range of -58dBV to -13dBV (-45dBm to 0dBm into 50Ω )Fast Response: 70ns in 10dB StepsLow-Current Consumption: 5.9mA at VCC = 3.0V13μA (typ) Shutdown CurrentAvailable in 8-Bump UCSP or 8-Pin μMAX and ...
The TDA5200/5211 are low-power ASK/FSK wireless receivers operating ...
Description:
The TDA5200/5211 are low-power ASK/FSK wireless receivers operating in the 315/434/868MHz ISM bands. RF Frequency Ranges: 433 to 435MHz, 868 to 870MHz (TDA5200), 310 to 350MHz (TDA5211)Receiver Sensitivity: -105dBm @ 4000bps ASKModulation: ASK (TDA5200), FSK or ASK pin-selectable (TDA5211)OTA Data ...