Amphenol Socapex RF Connector Dust Cap for N Type Connector Sockets (Complete with Cord)

  • RS-stocknr. 144-0948
  • Fabrikantnummer 202102
  • Fabrikant Amphenol
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

N Cap for Female Connector, With Chain

Specificaties
Kenmerk Waarde
Connector Type N
Gender Female
Material Brass
Cord Included Yes
Finish Nickel
48 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
28 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each (In a Pack of 2)
2,62
(excl. BTW)
3,17
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 18
2,62 €
5,24 €
20 - 38
2,485 €
4,97 €
40 - 98
2,405 €
4,81 €
100 - 198
2,355 €
4,71 €
200 +
2,30 €
4,60 €
*prijsindicatie
Related Products
IP67 SEAL-D connector caps which meet IEC-529-IP67 requirements. ...
Description:
IP67 SEAL-D connector caps which meet IEC-529-IP67 requirements. These SEAL-D IP67 connector caps are suitable for use with the NorComp SEAL-D D-Sub connectors and existing industry standard IP67 connectors. These IP67 covers consist of an ABS backshell, silicone bushing and ...
Suitable for military, industrial or commercial applications and ...
Description:
Suitable for military, industrial or commercial applications and computer interfacing etc. Metal shielding cap, tin plated.
SMA protection cap, male type, equipped with a ...
Description:
SMA protection cap, male type, equipped with a small chain.Material:  gold-plated stainless steel.
Accessories compatible with BNC and TNC connectors. Protection ...
Description:
Accessories compatible with BNC and TNC connectors. Protection caps with small chain or see stock number 721-0305 for cordThe cap, Stock no. 295-8125, performs a short-circuit function.