3M Versaflo ABE2K1HgP Filter, TR-6580E

  • RS-stocknr. 197-6456
  • Fabrikantnummer TR-6580E
  • Fabrikant 3M
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: CA
Productomschrijving

The 3M™ Versaflo™ Powered Air Turbo TR-600 is a belt mounted air purifying device. When combined with one of the 3M approved headtops, it forms a power-assisted system for respiratory protection against particles, nuisance odours (where applicable) and gases and vapours.

The filter attaches directly to the turbo

Specificaties
Kenmerk Waarde
For Use With Versaflo Powered Air Turbo TR-600
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 13/10/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
84,26
(excl. BTW)
101,95
(incl. BTW)
Aantal stuks
Per stuk
1 +
84,26 €
Related Products
From Delta Plus, this cartridge style filter is ...
Description:
From Delta Plus, this cartridge style filter is designed to be attached to a corresponding respirator mask. The cartridge filters click easily into place, so can be replaced quickly and conveniently depending on the needs of your application.This high grade ...
The JSP filter is a reusable respirator accessory ...
Description:
The JSP filter is a reusable respirator accessory with low profile cover that protects the enclosed pleated filter from moisture and foreign objects that could damage the pleats. It is a bayonet connector. For use with Force 8™ Half Mask ...
With the new patent pending Force8™ PressToCheck™ filters ...
Description:
With the new patent pending Force8™ PressToCheck™ filters you can instantly check that you have the correct seal every time. For use with Force 8™ Half Mask RS 879-2937Low profile cover protects the enclosed pleated filter from moisture and foreign ...
The 3M D7900 series D7925, is a Particulate ...
Description:
The 3M D7900 series D7925, is a Particulate Filter designed specifically for particulates that esnures a comfortable fit with the utmost protection. They are approved for environments containing certain solid and liquid particles. Used in pairs, they offer low breathing ...