- RS-stocknr.:
- 175-4252
- Fabrikantnummer:
- 6092
- Fabrikant:
- 3M
- RS-stocknr.:
- 175-4252
- Fabrikantnummer:
- 6092
- Fabrikant:
- 3M
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
3M™ 6092 Reuseable Filter
The 3M 6000 series 6092 ABEK1P3 R + Formaldehyde Gas and Vapour Filters are designed specifically for organic vapours, inorganic and acid gases, Ammonia particulates and Formaldehyde.
These gas and vapour filters employ a counterbalanced, streamlined design to minimise the feeling of weight and therefore improve comfort. The positioning of the filters ensures an excellent field of vision
Features and Benefits
Gas, Vapour and Particulate Filter 6092 protects against gases, vapours and particulates
Suitable for use with 3M™ Reusable Respirators featuring the Bayonet filter connection system: 3M™ Reusable Full Face Mask 7097S, 3M™ Reusable Full Face Masks 6000 Series, 3M™ Reusable Half Face Mask 7500 Series, 3M™ Reusable Half Face Mask 6500 and 6500
Bayonet fitting allows filters to be twisted and clicked into place for ease of fitting
Suitable for use with 3M™ Reusable Respirators featuring the Bayonet filter connection system: 3M™ Reusable Full Face Mask 7097S, 3M™ Reusable Full Face Masks 6000 Series, 3M™ Reusable Half Face Mask 7500 Series, 3M™ Reusable Half Face Mask 6500 and 6500
Bayonet fitting allows filters to be twisted and clicked into place for ease of fitting
Note
This comes as Two Pairs of Filters, so Four Filters in total
3M Filter Cartridge, Gas and Vapour Filter, For Reusable Respirators - 6092
Breathe easy with this filter cartridge from 3M. It removes gas and vapour from the air before it enters your lungs, keeping you safe and healthy on the job. Thanks to a bayonet fitting mechanism, the old filter twists out and the replacement clicks in, so installation is done in seconds. This unit's a versatile choice for use with full-mask and half-mask respirators from the 6000, 6500 and 7500 series.
Features & Benefits
Low breathing resistance makes it easy to keep the filter in your mask for long periods
Streamlined design won't impede your vision
Streamlined design won't impede your vision
Applications
Construction sites
Food processing
Industrial maintenance
Food processing
Industrial maintenance
How do I know when to change my filter?
Once opened, the filter's maximum use time is six months. If you start tasting or smelling contaminants, that's a sure sign the filter is due for a change.
Specificaties
Kenmerk | Waarde |
---|---|
Filter Type | Ammonia |
For Use With | 3M 6000 Series Respirator, 3M 7000 Series Respirator |
EN Standards | EN 14387:2004 + A1:2008 |
Quantity | 32 |
Type | Combined Filter |