Siemens Switch Disconnector Auxiliary Switch, 3KC Series for Use with 3KC transfer switching equipment
- RS-stocknr.:
- 218-3154
- Fabrikantnummer:
- 3KC6434-2TA20-0TA3
- Fabrikant:
- Siemens
- RS-stocknr.:
- 218-3154
- Fabrikantnummer:
- 3KC6434-2TA20-0TA3
- Fabrikant:
- Siemens
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TN
Productomschrijving
The Siemens SENTRON 3KC transfer switching equipment is automatically operated with operating voltage 415 V and has 4 number of pole. It has screw mounting with motorized operating mechanism. The position of the switch operating mechanism is at the right end. It has IP20 protection class with Busbar type electrical connection for main current circuit. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry
Isolation voltage 800 V
Ambient temperature -20 °C to +70 °C
Surge voltage resistance 6 kV
Mechanical life 10000
Ambient temperature -20 °C to +70 °C
Surge voltage resistance 6 kV
Mechanical life 10000
Specificaties
Kenmerk | Waarde |
---|---|
Series | 3KC |
For Use With | 3KC transfer switching equipment |
Accessory Type | Power Switch |
IP Rating | IP00, IP20 |
Height | 245mm |