LED Module for use with RT Series, 24V dc

  • RS-stocknr. 494-0700
  • Fabrikantnummer PTMG0024 2-1415036-1
  • Fabrikant TE Connectivity
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Accessories for RT / PT / RP / SR2M Relays

Plug-in LED and protection module
Also suitable for all comparable relays with 3.5 / 5 mm pinnings, relay height profile 15.7 / 25.5 mm

Note

  FD = free-wheeling diode

Specificaties
Kenmerk Waarde
Accessory Type LED Module
For Use With RT Series
Voltage 24V dc
24 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
992 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
3,78
(excl. BTW)
4,57
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
3,78 €
5 - 9
3,65 €
10 +
3,50 €
Related Products
The Quick connector allows the coils of 8 ...
Description:
The Quick connector allows the coils of 8 relays to be connected in seconds by pushing in behind the screw terminal versions of the G2RV series (-SL700). A range of standard cables are available separately which enable quick connection into ...
Omron P2RVC series PLC interface units for G2RV-SR ...
Description:
Omron P2RVC series PLC interface units for G2RV-SR and G3RV-SR slim I/O relays. PLC interface units connect to the relay socket terminals and then connect to a PLC using just one PLC connection cable to reduce wiring.
The Crouzet DIN rail mount I/O module is ...
Description:
The Crouzet DIN rail mount I/O module is designed for long, reliable service in demanding industrial environments. These modules provide optical isolation between logic level control systems and external loads. It operates on a supply voltage ranging between 4VDC and ...
These interface earth terminals with screw contracts and ...
Description:
These interface earth terminals with screw contracts and pluggable mini relays make it easy to build up PLC interface relays on a standard EN bus bar and ensure connection. The mini relays are IP67 enclosed so the relay mechanism and ...