- RS-stocknr.:
- 189-2169
- Fabrikantnummer:
- DAT71205FU
- Fabrikant:
- Cynergy3
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 189-2169
- Fabrikantnummer:
- DAT71205FU
- Fabrikant:
- Cynergy3
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with either Rhodium or Tungsten contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Rhodium contact relays have low contact resistance, while the Tungsten contact relays can switch higher voltages. PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25 spade terminals.
Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 7000V |
Maximum Switching Voltage DC | 7000V |
Coil Resistance | 150Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 17kV |
Number of Poles | 1 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Electrical Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Relay Switching Classification | General Purpose Relay |
Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Operating Temperature Range | -20 → +70°C |
Special Features | 7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt |
Contact Resistance | 250 mΩ |
Contact Material | Tungsten |
Maximum Switching Power DC | 50 W |
Operating Time Including Bounce | 3ms |