- RS-stocknr.:
- 817-2588P
- Fabrikantnummer:
- VSB3200-M3/54
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 817-2588P
- Fabrikantnummer:
- VSB3200-M3/54
- Fabrikant:
- Vishay
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Vishay 200V Schottky Diode, VSB3200 Series
FEATURES
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
Solder dip 275 °C max. 10 s, per JESD 22-B106
TYPICAL APPLICATIONS
For use in high frequency rectifier of switching mode power
supplies, freewheeling diodes, DC/DC converters or polarity
protection application.
MECHANICAL DATA
Case: DO-201AD
Molding compound meets UL 94 V-0 flammability rating
Base P/N-M3 - halogen-free, RoHS-compliant, and
commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
M3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes the cathode end
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
Solder dip 275 °C max. 10 s, per JESD 22-B106
TYPICAL APPLICATIONS
For use in high frequency rectifier of switching mode power
supplies, freewheeling diodes, DC/DC converters or polarity
protection application.
MECHANICAL DATA
Case: DO-201AD
Molding compound meets UL 94 V-0 flammability rating
Base P/N-M3 - halogen-free, RoHS-compliant, and
commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
M3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes the cathode end
Schottky Rectifiers, Vishay Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Through Hole |
Package Type | DO-201AD |
Maximum Continuous Forward Current | 3A |
Peak Reverse Repetitive Voltage | 200V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.4V |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Diameter | 3.6mm |
Peak Non-Repetitive Forward Surge Current | 50A |
- RS-stocknr.:
- 817-2588P
- Fabrikantnummer:
- VSB3200-M3/54
- Fabrikant:
- Vishay