- RS-stocknr.:
- 203-4676
- Fabrikantnummer:
- BATTPACK-980
- Fabrikant:
- RF Solutions
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 203-4676
- Fabrikantnummer:
- BATTPACK-980
- Fabrikant:
- RF Solutions
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
The RF Solutions self contained battery pack with wireless charging includes a lithium polymer rechargeable battery combined with QI standard charging receiver and PCB controller assembly. It can be used for many different applications.
It includes charge controller board
Also QI standard wireless charging coil
LED indication gives indication for charging, fully charged (End of Charge) and power
Thermal overload protection
No adjustable components
Also QI standard wireless charging coil
LED indication gives indication for charging, fully charged (End of Charge) and power
Thermal overload protection
No adjustable components
Specificaties
Kenmerk | Waarde |
---|---|
Chemistry | Lithium-Ion |
Nominal Voltage | 3.7 V |
Number of Cells | 1 |
Capacity | 980 mAH |
Terminal Type | Wire Lead |
Number of Batteries Supplied | 1 |