Maxim Integrated DS1307+, Real Time Clock (RTC), 56B RAM Serial-I2C, 8-Pin PDIP
- RS-stocknr.:
- 189-8457
- Fabrikantnummer:
- DS1307+
- Fabrikant:
- Maxim Integrated
- Land van herkomst:
- PH
Aantal stuks | Per stuk | Per pak* |
5 - 20 | 3,264 € | 16,32 € |
25 + | 2,794 € | 13,97 € |
*prijsindicatie |
Real Time Clock with NV Memory, Integrated
Note
Kenmerk | Waarde |
Functions | Alarm, Battery Backup, Calendar, Power Fail |
Date Format | DW:DM:M:Y |
Time Format | HH:MM:SS |
User RAM | 56B |
Bus Type | Serial-I2C |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.91 x 7.87 x 4.45mm |
Length | 9.91mm |
Width | 7.87mm |
Height | 4.45mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |