Maxim Integrated DS3231MZ+, Real Time Clock (RTC) Serial-I2C, 8-Pin SOIC
2 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 2)
6,365 €
(excl. BTW)
7,702 €
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
2 - 8 | 6,365 € | 12,73 € |
10 - 48 | 5,745 € | 11,49 € |
50 + | 5,335 € | 10,67 € |
*prijsindicatie |
Toegevoegd
- RS-stocknr.:
- 189-8391
- Fabrikantnummer:
- DS3231MZ+
- Fabrikant:
- Maxim Integrated
- Land van herkomst:
- TW
Real Time Clock ICs, Maxim Integrated
Maxim DS3231M Real Time Clock
Features
Applications
Note
Kenmerk | Waarde |
Functions | Battery Backup, Calendar |
Date Format | Binary |
Time Format | HH:MM:SS |
Bus Type | Serial-I2C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.3 V |