25 A, RCD, Trip Sensitivity 30mA Acti 9 iTG40

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: FR
Productomschrijving

Acti9 Vigi TG40 RCDs

Acti9 Vigi TG40 RCDs with trip sensitivity 30 or 300 mA and class AC or Asi

Specificaties
Kenmerk Waarde
Current Rating 25 A
Trip Sensitivity 30mA
Rated AC Voltage 400 V
Range Acti 9
Series iTG40
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05/10/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
374,40
(excl. BTW)
453,02
(incl. BTW)
Aantal stuks
Per stuk
1 +
374,40 €
Related Products
SMISSLINE FI circuit breakerFree selection and display of ...
Description:
SMISSLINE FI circuit breakerFree selection and display of the contacting phaseSensitive to AC and pulsed DC fault currentsWith integrated input wiringContact position displayUpper input terminals can be used as feedPluggable in any positionDouble-level output terminal.
Allen Bradley general purpose RCDs from the 1492 ...
Description:
Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted. ...
The RCD block DDA200 series is suitable for ...
Description:
The RCD block DDA200 series is suitable for assembly with MCBs S200 series. It assures protection against the effects of sinusoidal alternating earth fault currents, protection, against indirects contacts and additional protection against direct (with sensitivity = 30 mA) contacts. ...
Differential units for NG 125 series circuit breakers.These ...
Description:
Differential units for NG 125 series circuit breakers.These blocks are mounted to the right of the circuit breaker.Fault displayed on front panel by mechanical indicator light.Adjustable sensitivity of the differential units to 4 values: 300, 500, 1000 and 300 mA. ...