4P 40 A, Instantaneous RCD Switch, Trip Sensitivity 500mA, DIN Rail

  • RS-stocknr. 239-4981
  • Fabrikantnummer 7540.4501.0
  • Fabrikant Kopp
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: DE
Productomschrijving

Residual circuit-breaker, 2 and 4-pole

This 2 / 4-pole RCD meets DIN VDE 0664 Part 1. It records AC and pulsating DC.
Test symbols: VDE; ÖVE; SEV; CEBEC; SEMKO; NEMKO; DEMKO; FIMKO; KEMA.
Un = 230 Vac with 2-pole,
Un = 230 Vac / 400 Vac with 4-pole.

Kopp — residual circuit-breaker

Highest Precision

The measuring equipment fitted with a summation current transformer handles AC and pulsed DC fault currents and is not sensitive to surge currents → 250 A (pulse design 8//20, DIN VDE 0432 part 2).
In accordance with DIN VDE 0664 part 1, in the event of a failure the equipment switches off within 0.2 sec.

Convenient mounting
The patented quick fix feature of the KOPP MCB is also used in this protection circuit series. This makes it easy to lock them into the DIN rail and also remove them from the connection if required.

Clear detection of the switch-off source
As was the case with the MCB, even the switch-off source for residual circuit-breakers can be detected from the lever position. If the lever is in the "OFF" position, the switch-off was manual and intentional. If, on the other hand, it is in the "RESET" position the device was switched off by a residual current in the system.

Sophisticated wiring technology
On delivery, the terminals are already opened and you have the option to cross-wire the devices with the commoning bar - all helping you save on installation time and therefore cost.

Specificaties
Kenmerk Waarde
Number of Poles 3 + N
Current Rating 40 A
Trip Sensitivity 500mA
Rated AC Voltage 400 V
Mounting Style DIN Rail
Break Time Instantaneous
2 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
39,89
(excl. BTW)
48,27
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
39,89 €
5 +
38,25 €
Related Products
Digital residual current circuit-breaker, 63A, 4p, 30mA, type ...
Description:
Digital residual current circuit-breaker, 63A, 4p, 30mA, type G/B. All-current sensitive RCCB for fault or additional protectionDigital FeaturesSystem Monitoring: Preventive information / warning before the RCD trips in case of leakage currentsIntegrated auxiliary contactLocal Indication through 3 LEDs4-pole types ...
The RCCBs F200 series assures protection to people ...
Description:
The RCCBs F200 series assures protection to people and installations against fault current to earth. A large offer for standard instantaneous and selective AC and A types is completed with some configurations for special applications. This product is suitable for ...
With integrated mounting rail for right-aligned mounting of ...
Description:
With integrated mounting rail for right-aligned mounting of 2, 3 and 4-pin automatic cut-outs in S200 seriesNeutral conductor connector can be mounted to right or leftApplications: escalators, lifts, electrically-operated gates and barriers, machine tools, car washes, assembly lines and conveyor ...
The Acti 9 series of DIN rail RCD ...
Description:
The Acti 9 series of DIN rail RCD by Schneider Electric provides you with complete protection against electrical shock. The iDPN Vigi residual current device separates and isolates outlet circuits which has the added benefit of avoiding downtime and ensuring ...