- RS-stocknr.:
- 507-5661
- Fabrikantnummer:
- P01191511
- Fabrikant:
- Chauvin Arnoux
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 507-5661
- Fabrikantnummer:
- P01191511
- Fabrikant:
- Chauvin Arnoux
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- TW
Productomschrijving
C.A 6030 differential tester
The C.A 6030 differential tester combines optimum ease of use with real metrological performances for testing compliance with the NFC 15-100 standard.
Safe and direct connection to mains socket on the equipment being tested.
Reliable measurements thanks to automatic permutation of L and N inputs if the conductors are reversed at the socket connection.
Automatic measurement of the equipment's voltage and frequency.
Differential tests: standard, selective, A or ac.
5 fixed ranges: 10 / 30 / 100 / 300 / 500 mA + an adjustable range from 6 → 650 mA.
Trip test / measurement of time (pulse or ramp mode) and exact trip current (ramp mode).
Earth measurements when the equipment is POWERED ON: earth loop and 1P earth.
Measurement of current & leakage current using the probe (optional).
Phase rotation direction test (2- or 3-wire).
Cat III 600 V.
Programmable alarms, date/time recording of results, direct printing of measurement readings using serial printer and data transfer to PC (transfer software included as standard).
Large backlit display / hands-free case.
Battery-powered; battery life equivalent to 2000 measurements.
Dimensions: 270 x 250 x 180 mm.
Weight: 900 g.
Comes in shoulder bag with accessory case containing:
1 mains lead, 1 3-wire lead, 3 test probes / 3 crocodile clips, 1 user manual in 5 languages, data transfer application software, 1 communication lead.
Safe and direct connection to mains socket on the equipment being tested.
Reliable measurements thanks to automatic permutation of L and N inputs if the conductors are reversed at the socket connection.
Automatic measurement of the equipment's voltage and frequency.
Differential tests: standard, selective, A or ac.
5 fixed ranges: 10 / 30 / 100 / 300 / 500 mA + an adjustable range from 6 → 650 mA.
Trip test / measurement of time (pulse or ramp mode) and exact trip current (ramp mode).
Earth measurements when the equipment is POWERED ON: earth loop and 1P earth.
Measurement of current & leakage current using the probe (optional).
Phase rotation direction test (2- or 3-wire).
Cat III 600 V.
Programmable alarms, date/time recording of results, direct printing of measurement readings using serial printer and data transfer to PC (transfer software included as standard).
Large backlit display / hands-free case.
Battery-powered; battery life equivalent to 2000 measurements.
Dimensions: 270 x 250 x 180 mm.
Weight: 900 g.
Comes in shoulder bag with accessory case containing:
1 mains lead, 1 3-wire lead, 3 test probes / 3 crocodile clips, 1 user manual in 5 languages, data transfer application software, 1 communication lead.
Specificaties
Kenmerk | Waarde |
---|---|
RCD Test Type | AC |
RCD Test Current | 650mA |
Safety Category | CAT III 600 V |
Battery Life | 2000 tests |
Power Source | Battery |
Dimensions | 270 x 250 x 180mm |
Weight | 900g |
Height | 180mm |
Model Number p | C.A 6030 |
Width | 250mm |
Safety Category Voltage | 600V |
Length | 270mm |
- RS-stocknr.:
- 507-5661
- Fabrikantnummer:
- P01191511
- Fabrikant:
- Chauvin Arnoux