1+N 10 A RCBO, DIN Rail, Trip Sensitivity 300mA System Pro M Compact DS201

  • RS-stocknr. 767-4550
  • Fabrikantnummer 2CSR275040R3104
  • Fabrikant ABB
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

System Pro M Compact, 1P, Type C

A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.

1 Pole + N
C characteristic
Rated voltage of 230 Vac
DIN Mount

ABB RCBO's & RCCB's

RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Specificaties
Kenmerk Waarde
Range System Pro M Compact
Series DS201
Current Rating 10 A
Trip Sensitivity 300mA
Number of Poles 1+N
Mounting Style DIN Rail
Earth Leakage Protection Type AC
Tripping Characteristics Type C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
ABB DSE201 series are 1P+N residual current circuit ...
Description:
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply ...
RCBO compact 1P+N 6 kA type A 30 ...
Description:
RCBO compact 1P+N 6 kA type A 30 mA C2.
RC unit for 5SY, 4-pole, type A, In: ...
Description:
RC unit for 5SY, 4-pole, type A, In: 63 A, 300 mA, Un AC: 400 V.
The Contactum type C RCBO has current rating ...
Description:
The Contactum type C RCBO has current rating of 32A and has a single pole . This residual circuit breaker provides protection from overcurrent and has a breaking capacity at 10kA and has 1000mm fly leads. Rated voltage rating is ...