- RS-stocknr.:
- 767-4295
- Fabrikantnummer:
- 2CSR272140R1134 DS202C M C13 A30
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 767-4295
- Fabrikantnummer:
- 2CSR272140R1134 DS202C M C13 A30
- Fabrikant:
- ABB
Datasheets
Wetgeving en conformiteit
Productomschrijving
System Pro M Compact, 2P, Type C
A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.
2 Pole
C characteristic
Rated voltage of 230 Vac
DIN Mount
C characteristic
Rated voltage of 230 Vac
DIN Mount
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 13A |
Number of Poles | 2 |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type C |
Range | System Pro M Compact |
Circuit Breaker Type | RCBO |
Series | DS202C |
Mounting Style | DIN Rail Mount |
Earth Leakage Protection Type | A |