- RS-stocknr.:
- 153-3450
- Fabrikantnummer:
- EUB1RC.20/1C
- Fabrikant:
- Europa
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 153-3450
- Fabrikantnummer:
- EUB1RC.20/1C
- Fabrikant:
- Europa
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
An RCBO is a combination of an MCB and RCD. This enables both over current protection and earth fault current protection within a single module. Terminal Capacity: 1P, 2P 6kA & 10kA Cable up to 16mm2, The single pole RCBO is the same width as an mcb (17.5mm) and can be retro-fitted in a consumer unit when the extra protection of an RCD is required.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 20A |
Number of Poles | 1+N |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type C |
Circuit Breaker Type | RCBO |
Series | EUB1R |
Rated AC Voltage | 240V |
Mounting Style | DIN Rail |
Overall Length | 18mm |
Overall Dimensions | 18 x 66 x 127.5mm |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Overall Depth | 127.5mm |
Overall Width | 66mm |
Reset Actuator Type | Toggle Switch |