- RS-stocknr.:
- 806-4879
- Fabrikantnummer:
- 8920SL-2P
- Fabrikant:
- Bahco
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 806-4879
- Fabrikantnummer:
- 8920SL-2P
- Fabrikant:
- Bahco
Datasheets
Wetgeving en conformiteit
Niet conform
- Land van herkomst:
- ES
Productomschrijving
1000 V Insulated Ratcheting Driver Handle and Driver Blades
Professional quality 1000 V insulated driver handle for use with Bahco interchangeable blades
Ratcheting action ergonomic drive handle
Easy push release button built into handle for quick blade changes without the risk of blades falling out during use
Slim blades for excellent access to hard to reach areas
Easy push release button built into handle for quick blade changes without the risk of blades falling out during use
Slim blades for excellent access to hard to reach areas
Specificaties
Kenmerk | Waarde |
---|---|
Tip Size | T20 |
Drive Type | Magnetic |
Blade Length | 100 mm |