- RS-stocknr.:
- 203-0115
- Fabrikantnummer:
- LNM610-250RB
- Fabrikant:
- Lexar
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 203-0115
- Fabrikantnummer:
- LNM610-250RB
- Fabrikant:
- Lexar
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Lexar 250GB NM610 SSD is designed to elevate your PC experience with faster load times and transfer speeds from boot-up to shut down. It is supported by the PCIe Gen3x4 NVMe 1.3 technology standard and built with 3D NAND flash for higher capacity and
Get 3.5x the speed of a SATA-based SSD
Shock and vibration resistant with no moving parts
Shock and vibration resistant with no moving parts
Specificaties
Kenmerk | Waarde |
---|---|
Hard Drive Type | SSD |
Model | NM610 |
Internal/External | Internal |
Industrial | Yes |
Form Factor | M.2 2280 |
Capacity | 250 GB |
Interface | PCIe NVMe 3.0 x 4 |
Nand Type | 3D |
Temperature Range | 0 → 70° C |
Dimensions | 80 x 22 x 2.25mm |
Length | 22mm |
Width | 80mm |
Height | 2.25mm |