- RS-stocknr.:
- 801-7116
- Fabrikantnummer:
- 2952279
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 801-7116
- Fabrikantnummer:
- 2952279
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Electronic Housing
Professional Phoenix Contact electronic housing from the EG/EMG series that are designed to mount quickly and safely on standard 35 mm DIN rail
Green
Various positions available
Various positions available
EG Series
Specificaties
Kenmerk | Waarde |
---|---|
Fuse Size | 5 x 20 mm |
Current Rating | 6.3A |
Voltage Rating | 250V ac |
Number of Poles | 3 |
Includes Indicator | No |
Rail Type | G-Type |
Compatible Fuse Sizes | 5 x 20 mm |
- RS-stocknr.:
- 801-7116
- Fabrikantnummer:
- 2952279
- Fabrikant:
- Phoenix Contact