- RS-stocknr.:
- 903-3835
- Fabrikantnummer:
- SMARTRF06EBK
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 903-3835
- Fabrikantnummer:
- SMARTRF06EBK
- Fabrikant:
- Texas Instruments
Wetgeving en conformiteit
Productomschrijving
SmartRF06EBK Evaluation Board kit
The SmartRF06EB Evaluation Board is intended to be used with wireless Evaluation Modules such as the CC2538EM (RS 819-7418) for radio performance testing and software development. The board includes an integrated XDS100v3 debug probe enabling downloading and debugging of software running on the ARM-based target SoC device. The debugger is supported by Texas Instruments IAR Embedded Workbench for ARM and Code Composer Studio (CCS).
On-board XDS100v3 emulator hardware
128 x 64 pixel graphic LCD panel
High-Speed USB 2.0 interface and connector
UART Back-Channel breakout
SFH5711 ambient light sensor
BMA250 3-axis accelerometer
4 x user LEDs
2 x XDS100v3 emulator status LEDs
High-side current sensing unit
Reset pushbutton
5 x user pushbuttons
MicroSD card slot
Headers for Evaluation Module
I/O breakout headers
20-pin ARM JTAG header
10-pin ARM Cortex debug header
2 x AA battery holders
CR2032 coin-cell holder
Powered from USB, external connector or batteries
128 x 64 pixel graphic LCD panel
High-Speed USB 2.0 interface and connector
UART Back-Channel breakout
SFH5711 ambient light sensor
BMA250 3-axis accelerometer
4 x user LEDs
2 x XDS100v3 emulator status LEDs
High-side current sensing unit
Reset pushbutton
5 x user pushbuttons
MicroSD card slot
Headers for Evaluation Module
I/O breakout headers
20-pin ARM JTAG header
10-pin ARM Cortex debug header
2 x AA battery holders
CR2032 coin-cell holder
Powered from USB, external connector or batteries
Specificaties
Kenmerk | Waarde |
---|---|
RF Technology | ZigBee |
Kit Classification | Mother Board |
For Use With | CC2538EM |
Frequency | 2.4GHz |