Analog Devices 6GHz RF/IF Gain Block Amplifier Evaluation Board for ADL5610

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Evaluation Board for ADL5610 RF/IF Gain Block Amplifier

The ADL5610-EVALZ evaluation board, from Analog Devices, is for evaluation of the ADL5610 devices. The ADL5610-EVALZ is a fully populated, 4-layer, FR4-based evaluation board. For normal operation it requires a single 5 V/200 mA power supply. The 5 V power supply should be connected to the test loops labelled VCC and GND. The RF input is applied to the SMA connector labelled RFIN. The RF output is available at the SMA connector labelled RFOUT.
The ADL5610 devices are single-ended RF/IF gain block amplifiers which provide broadband operation from 30MHz to 6GHz. It is a high dynamic range gain block which has a fixed fain of 18.4dB and an integrated bias circuit.

RF & Microwave, Analog Devices

Specificaties
Kenmerk Waarde
RF Technology RF/IF Gain Block Amplifier
Kit Classification Evaluation Board
Featured Device ADL5610
Frequency 6GHz
5 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
124,69
(excl. BTW)
150,87
(incl. BTW)
Aantal stuks
Per stuk
1 +
124,69 €