Analog Devices SP4T Switch Evaluation Board for ADG904

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Evaluation Board for ADG904 Wideband 4:1 Multiplexer

An Analog Devices evaluation board for assessment of the ADG904 and ADG904-R wideband analogue multiplexers. These devices use a CMOS process to provide high isolation and low insertion loss to 1 GHz. A suitable power supply and network analyser are required in order to test their suitability for a specific user’s requirements.

Switches and Multiplexers, Analog Devices

Specificaties
Kenmerk Waarde
RF Technology SP4T Switch
Kit Classification Evaluation Board
Featured Device ADG904
7 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
58,32
(excl. BTW)
70,57
(incl. BTW)
Aantal stuks
Per stuk
1 +
58,32 €
Related Products
2.5kV fully isolated (power and data) RS-232 transceiverConvenient ...
Description:
2.5kV fully isolated (power and data) RS-232 transceiverConvenient connections for power and signal through screw terminal blocks5V power supply operationEasily configurable through jumper connectionsTest points for measuring all signalsAll external components required for correct operationPatchwork area supports ...
The BM-70-CDB compact demo board is a rapid ...
Description:
The BM-70-CDB compact demo board is a rapid prototyping and development tool for Bluetooth Low-Energy wireless applications. It is based on the BM70 Bluetooth 4.2 compliant RF module. Smartphone apps from Microchip are available on the Apple iTunes® and Google ...
ST offers a comprehensive range of evaluation boards ...
Description:
ST offers a comprehensive range of evaluation boards that for Communication and Connectivity solutions for use in mobile computing, communication and media devices. Explore the range of evaluation boards below to find the perfect fit for your design project. Based ...
The EVAL-AD831EBZ is a fully populated, 4-layer, FR4-based ...
Description:
The EVAL-AD831EBZ is a fully populated, 4-layer, FR4-based evaluation boardRF input, LO input, and IF output connections with single ended setupsAccess to the ±5V/100mA supply is achieved with a 2-pin header connector to the +5V and -5V jumpersOperating supply ±4.5V ...